+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-RM7/ILP

Clip; stainless steel; 2.7mm


Manufacturer: FERROXCUBE

Manufacturer part number:
CLI-RM7/ILP

Alternative designations: 432202103331

TME Symbol:
CLI-RM7/ILP

Specification

Manufacturer
FERROXCUBE
Type of core accessories
clip
Material
stainless steel
Width
2.7mm
Gross weight0.56 g
Certificates
See other products in this category: Coil formers and accessories FERROXCUBE,
*
CLI-RM7/ILP
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.
Product for special order