+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLM-112-02-L-D

Connector: PCB to PCB; socket; female; PIN: 24; SMT; 3.1A; CLM; 1mm


Manufacturer: SAMTEC

Manufacturer part number:
CLM-112-02-L-D
TME Symbol:
CLM-112-02-L-D

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
24
Electrical mounting
SMT
Current rating
3.1A
Manufacturer series
CLM
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contacts pitch
1mm
Contact plating
gold-plated
Mechanical durability
100 cycles
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
CLM-112-02-L-D
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.