+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS62F-C

Protective tube; polyetylene; black; Øint: 15.9mm; Øout: 20.7mm


Manufacturer: PANDUIT

Manufacturer part number:
CLTS62F-C
TME Symbol:
CLTS62F-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Internal diameter
15.9mm
Outside diameter
20.7mm
Flammability rating
UL94V-HB
Package contents
30.5m
Operating temperature
-40...50°C
Gross weight2.45 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS62F-C
10 in TME stock
Net price for quantities from 1 rol - 83.79 USDGross price for quantities from 1 rol - 83.79 USD
Net price for quantities from 5 rol - 75.81 USDGross price for quantities from 5 rol - 75.81 USD
Net price for quantities from 10 rol - 68.83 USDGross price for quantities from 10 rol - 68.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.