+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM06

Wire: telecommunication cable; stranded; black; 100m; 0÷60°C


Manufacturer: LOGILINK

Manufacturer part number:
CM06
TME Symbol:
CM06

Specification

Manufacturer
LOGILINK
Type of wire
telecommunication cable
Core structure
stranded
Number of cores
6
Insulation colour
black
Cable outside dimensions
2.3x6.8mm
Package contents
100m
Operating temperature
0...60°C
Kind of core
CCA
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight1.9735 kg
Certificates
EAN code4052792006292
See other products in this category: Telephone Cables LOGILINK,
*
CM06
15 in TME stock
Net price for quantities from 1 rol - 20.01 EURGross price for quantities from 1 rol - 20.01 EUR
Net price for quantities from 3 rol - 17.51 EURGross price for quantities from 3 rol - 17.51 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 rol