+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM08

Wire: telecommunication cable; stranded; black; 100m; 0÷60°C


Manufacturer: LOGILINK

Manufacturer part number:
CM08
TME Symbol:
CM08

Specification

Manufacturer
LOGILINK
Type of wire
telecommunication cable
Core structure
stranded
Number of cores
8
Insulation colour
black
Cable outside dimensions
2.4x8.8mm
Package contents
100m
Operating temperature
0...60°C
Kind of core
CCA
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight2.3534 kg
Certificates
EAN code4052792006308
See other products in this category: Telephone Cables LOGILINK,
*
CM08
27 in TME stock
Net price for quantities from 1 rol - 27.39 USDGross price for quantities from 1 rol - 27.39 USD
Net price for quantities from 3 rol - 23.96 USDGross price for quantities from 3 rol - 23.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 rol