+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM453232-3R3KL

Inductor: ferrite; SMD; 1812; 3.3uH; 355mA; R: 800mΩ; ±10%; -40÷125°C

Manufacturer: BOURNS

Manufacturer part number:
CM453232-3R3KL
TME Symbol:
CM453232-3R3KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
3.3µH
Operating current
355mA
Resistance
0.8Ω
Tolerance
±10%
Resonant frequency
45MHz
Q factor
50
Test frequency
7.96MHz
Operating temperature
-40...125°C
Gross weight0.15 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM453232-3R3KL
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)