+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD2445

Relay: solid state; Ucntrl: 3÷32VDC; 45A; 24÷280VAC; CMR24; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD2445
TME Symbol:
CMRD2445

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
45A
Switched voltage
24...280V AC
Manufacturer series
CMR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD2445
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.30 EURGross price for quantities from 1 pcs - 128.30 EUR
Net price for quantities from 5 pcs - 120.58 EURGross price for quantities from 5 pcs - 120.58 EUR
Net price for quantities from 10 pcs - 115.57 EURGross price for quantities from 10 pcs - 115.57 EUR
Net price for quantities from 50 pcs - 105.39 EURGross price for quantities from 50 pcs - 105.39 EUR