+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3315-34E

Loudspeaker; miniature; 3W; 4Ω; Ø33.9x15.5mm; 20kHz; Ø: 33.9mm

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3315-34E
TME Symbol:
CMS-3315-34E

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
4W
Impedance
Body dimensions
Ø33.9x15.5mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
280...420Hz
Colour
black, silver
Diameter
33.9mm
Material
fabric, paper
Enclosure material
ABS
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3315-34E
0 in TME stock
Net price for quantities from 520 pcs - 2.81 EURGross price for quantities from 520 pcs - 2.81 EUR
No. of pieces (Multiplicity: 520)