+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-402811-28SP

Loudspeaker; miniature; 2W; 8Ω; 40x28.3x11.5mm; 20kHz; fabric


Manufacturer: Same Sky®

Manufacturer part number:
CMS-402811-28SP
TME Symbol:
CMS-402811-28SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
8Ω
Body dimensions
40x28.3x11.5mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
84dB
Resonant frequency
360...540Hz
Colour
black
Mounting holes pitch
34x22.5mm
Material
fabric
Enclosure material
ABS
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-402811-28SP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.
Net price for quantities from 400 pcs - 1.72 EURGross price for quantities from 400 pcs - 1.72 EUR