+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0231KLX

Loudspeaker; miniature; 2W; 8Ω; 23x23x10.2mm; 20kHz; Ø: 17mm; paper


Manufacturer: Same Sky®

Manufacturer part number:
CMS0231KLX
TME Symbol:
CMS0231KLX

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
8Ω
Body dimensions
23x23x10.2mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
440...660Hz
Colour
black, silver
Diameter
17mm
Mounting holes pitch
18.5x18.5mm
Material
paper
Gross weight17 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS0231KLX
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.75 GBPGross price for quantities from 1000 pcs - 3.75 GBP