+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT2150A

IC: transmitter RF; 1.8÷3.6VDC; single-wire; SMD; SOP14; 13dBm


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2150A
TME Symbol:
CMT2150A

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
transmitter RF
Interface
single-wire
Mounting
SMD
Case
SOP14
Frequency
240...480MHz
Quiescent current
20nA
Kind of modulation
OOK
Transmitter output power
13dBm
Current consumption
8.8mA
Band
433.92MHz
Manufacturer series
CMOSTEK
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • SLEEP
  • TRANSMIT
  • TUNE
  • XO-STARTUP
Gross weight0.184 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
CMT2150A
127 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.53 EURGross price for quantities from 3 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR