+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMXE100D10

Relay: solid state; Ucntrl: 20÷28VDC; 10A; 0÷100VDC; THT; SIP; CMX


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMXE100D10
TME Symbol:
CMXE100D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
10A
Switched voltage
0...100V DC
Mounting
THT
Case
SIP
Relay variant
current source
Manufacturer series
CMX
Body dimensions
43.1x25.4x7.6mm
Dimensions
Gross weight9.388 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMXE100D10
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.65 EURGross price for quantities from 1 pcs - 60.65 EUR