+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNCHB

Hub USB; USB 3.0; grey; Number of ports: 6; 0.15m; ABS,aluminium


Manufacturer: VENTION

Manufacturer part number:
CNCHB
TME Symbol:
CNCHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
6
Standard
Power Delivery
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight103.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CNCHB
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.06 EURGross price for quantities from 1 pcs - 31.06 EUR
Net price for quantities from 3 pcs - 29.31 EURGross price for quantities from 3 pcs - 29.31 EUR
Net price for quantities from 5 pcs - 27.17 EURGross price for quantities from 5 pcs - 27.17 EUR