+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CODVG

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 1.5m; black


Manufacturer: VENTION

Manufacturer part number:
CODVG
TME Symbol:
CODVG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Shield structure
shielded
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight37.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
CODVG
72 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 5 pcs - 2.74 EURGross price for quantities from 5 pcs - 2.74 EUR
Net price for quantities from 10 pcs - 2.46 EURGross price for quantities from 10 pcs - 2.46 EUR
Net price for quantities from 20 pcs - 2.17 EURGross price for quantities from 20 pcs - 2.17 EUR