+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 1-E.5

Enclosure: multipurpose; X: 55mm; Y: 100mm; Z: 29mm; COFFER; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
COFFER 1-E.5
TME Symbol:
COFFER1-E.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
100mm
Dimension Z
29mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Gross weight58.47 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 1-E.5
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 120 pcs - 6.39 USDGross price for quantities from 120 pcs - 6.39 USD