+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 2.9

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 39mm; COFFER; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER 2.9
TME Symbol:
COFFER2.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
39mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight77.9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 2.9
111 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.51 USDGross price for quantities from 10 pcs - 8.51 USD
Net price for quantities from 50 pcs - 7.48 USDGross price for quantities from 50 pcs - 7.48 USD