+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 3-E.9

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 49mm; COFFER; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER 3-E.9
TME Symbol:
COFFER3-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
49mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight141.9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 3-E.9
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.57 EURGross price for quantities from 1 pcs - 11.57 EUR
Net price for quantities from 40 pcs - 10.29 EURGross price for quantities from 40 pcs - 10.29 EUR
Net price for quantities from 80 pcs - 8.99 EURGross price for quantities from 80 pcs - 8.99 EUR