+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0807-0.047

Inductor: wire; THT; 47uH; 1.8A; ±10%; Ø9.5x8.5mm; vertical; Ø: 9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0807-0.047
TME Symbol:
COIL0807-0.047

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
1.8A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight1.622 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0807-0.047
909 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.46 EURGross price for quantities from 2 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.14 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs