+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0807-8.2

Inductor: wire; THT; 8.2mH; 150mA; ±10%; Ø9.5x8.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL0807-8.2
TME Symbol:
COIL0807-8.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
0.15A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight1.877 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0807-8.2
1194 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.32 EURGross price for quantities from 2 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs