+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL1.2

Inductor: wire; THT; 1.2mH; 600mA; R: 2.5Ω; ±10%; Ø10.5x12.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL1.2
TME Symbol:
COIL1.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Operating current
0.6A
Resistance
2.5Ω
Tolerance
±10%
Body dimensions
Ø10.5x12.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
12.5mm
Dimensions
Gross weight2.19 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1.2
2060 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.45 EURGross price for quantities from 2 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.23 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs