+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | junction box | |
Dimension X | 80mm | |
Dimension Y | 90mm | |
Dimension Z | 48mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Manufacturer series | COLOR |