+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM20019I-DZD-TR

IC: controller; parallel; 4.5÷5.5V; reel,tape; 0÷70°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20019I-DZD-TR
TME Symbol:
COM20019I-DZD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
parallel
Operating voltage
4.5...5.5V
DC supply current
20mA
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
750pcs.
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20019I-DZD-TR
0 in TME stock
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
Net price for quantities from 750 pcs - 9.60 USDGross price for quantities from 750 pcs - 9.60 USD