+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COM20020I-DZD-TR

IC: controller; Uoper: 5V; Usup: 5V; reel,tape; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20020I-DZD-TR
TME Symbol:
COM20020I-DZD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Operating voltage
5V
DC supply current
40mA
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
750pcs.
Supply voltage
  • 5V
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20020I-DZD-TR
0 in TME stock
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
This product is not available for sale in your country.