+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

COM20022I3V-HT

IC: controller; parallel; LQFP48; Uoper: 4.5÷5.5V; Usup: 5V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
COM20022I3V-HT
TME Symbol:
COM20022I3V-HT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
parallel
Case
LQFP48
Operating voltage
4.5...5.5V
DC supply current
65mA
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
250pcs.
Supply voltage
  • 5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
COM20022I3V-HT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
This product is not available for sale in your country.