+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMBC

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 0.25m


Manufacturer: VENTION

Manufacturer part number:
COMBC
TME Symbol:
COMBC

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded
Max. operating current
2A
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COMBC
129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 GBPGross price for quantities from 1 pcs - 1.47 GBP
Net price for quantities from 5 pcs - 1.22 GBPGross price for quantities from 5 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 1.08 GBPGross price for quantities from 10 pcs - 1.08 GBP
Net price for quantities from 20 pcs - 0.97 GBPGross price for quantities from 20 pcs - 0.97 GBP