+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONBF

Cable; USB 3.0; USB A plug,both sides; nickel plated; 1m; black

Manufacturer: VENTION

Manufacturer part number:
CONBF
TME Symbol:
CONBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
5Gbps
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable external diameter
5.4mm
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight55.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CONBF
232 in TME stock
Net price for quantities from 1 pcs - 2.57 GBPGross price for quantities from 1 pcs - 2.57 GBP
Net price for quantities from 5 pcs - 2.12 GBPGross price for quantities from 5 pcs - 2.12 GBP
Net price for quantities from 10 pcs - 1.91 GBPGross price for quantities from 10 pcs - 1.91 GBP
Net price for quantities from 20 pcs - 1.67 GBPGross price for quantities from 20 pcs - 1.67 GBP
No. of pieces (Multiplicity: 1)