+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

COTBH

Cable; USB 2.0; USB C plug,both sides; 2m; black; Cu,tinned; 100W


Manufacturer: VENTION

Manufacturer part number:
COTBH
TME Symbol:
COTBH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Power
0.1kW
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable external diameter
4.6mm
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight86.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COTBH
189 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.87 EURGross price for quantities from 1 pcs - 8.87 EUR
Net price for quantities from 5 pcs - 7.36 EURGross price for quantities from 5 pcs - 7.36 EUR
Net price for quantities from 10 pcs - 6.59 EURGross price for quantities from 10 pcs - 6.59 EUR
Net price for quantities from 20 pcs - 5.82 EURGross price for quantities from 20 pcs - 5.82 EUR