+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-02

Automation module: process analogue calibrator; 4÷20mA; Ø9mm


Manufacturer: CHIP

Manufacturer part number:
CP-02
TME Symbol:
CP-02

Specification

Manufacturer
CHIP
Type of automation module
process analogue calibrator
Current output
4...20mA
Mounting
on panel
Mounting hole dimensions
Ø9mm
IP rating
IP40
Supply voltage
  • 10...30V DC
Gross weight31.53 g
Certificates
See other products in this category: Temperature Regulators CHIP,
*
CP-02
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.99 EURGross price for quantities from 1 pcs - 32.99 EUR
Net price for quantities from 5 pcs - 31.63 EURGross price for quantities from 5 pcs - 31.63 EUR
Net price for quantities from 10 pcs - 29.35 EURGross price for quantities from 10 pcs - 29.35 EUR