+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1065

Enclosure: multipurpose; X: 80mm; Y: 85mm; Z: 55mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-1065
TME Symbol:
CP-1065

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
85mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Flammability rating
UL94HB
Gross weight113.5 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-1065
63 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.48 EURGross price for quantities from 1 pcs - 5.48 EUR
Net price for quantities from 5 pcs - 4.86 EURGross price for quantities from 5 pcs - 4.86 EUR
Net price for quantities from 25 pcs - 4.44 EURGross price for quantities from 25 pcs - 4.44 EUR
Packaging method by the manufacturer:Cardboard = 140 pcs