+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-50

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 80mm; ABS; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-50
TME Symbol:
CP-11-50

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
80mm
Enclosure material
ABS
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • hole plugs
  • mounting screws
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight275.8 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-50
20 in TME stock
Net price for quantities from 1 pcs - 8.14 EURGross price for quantities from 1 pcs - 8.14 EUR
Net price for quantities from 5 pcs - 6.79 EURGross price for quantities from 5 pcs - 6.79 EUR
Net price for quantities from 25 pcs - 6.28 EURGross price for quantities from 25 pcs - 6.28 EUR
Net price for quantities from 100 pcs - 5.68 EURGross price for quantities from 100 pcs - 5.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts