+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-63

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; ABS; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-63
TME Symbol:
CP-11-63

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Enclosure material
ABS
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • hole plugs
  • mounting screws
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight678.4 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-63
25 in TME stock
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 5 pcs - 24.89 USDGross price for quantities from 5 pcs - 24.89 USD
Net price for quantities from 25 pcs - 23.02 USDGross price for quantities from 25 pcs - 23.02 USD
Net price for quantities from 100 pcs - 19.91 USDGross price for quantities from 100 pcs - 19.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.