+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-8

Enclosure: multipurpose; X: 90mm; Y: 158mm; Z: 45.5mm; ABS; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-8
TME Symbol:
CP-11-8

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
158mm
Dimension Z
45.5mm
Version
with fixing lugs
Enclosure material
ABS
IP rating
IP65
Closing system
screwed
Mounting holes pitch
182x52mm
Kit contents
  • battery compartment 56 x 15.5 x 28.8mm
  • brackets for PCB fixation
  • holes for locking screws in the form of threaded brass bushes
  • outer holders for fastening to a surface
  • screw x6
Dimensions
Gross weight212.42 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-8
61 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.