+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA1

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; aluminium; grey

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA1
TME Symbol:
CP-FA1

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight174.8 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA1
29 in TME stock
Net price for quantities from 1 pcs - 11.46 EURGross price for quantities from 1 pcs - 11.46 EUR
Net price for quantities from 5 pcs - 9.56 EURGross price for quantities from 5 pcs - 9.56 EUR
Net price for quantities from 25 pcs - 8.84 EURGross price for quantities from 25 pcs - 8.84 EUR
Net price for quantities from 100 pcs - 7.64 EURGross price for quantities from 100 pcs - 7.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.