+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA2-N

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 55mm; aluminium; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA2-N
TME Symbol:
CP-FA2-N

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight456.49 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA2-N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.65 USDGross price for quantities from 1 pcs - 23.65 USD
Net price for quantities from 5 pcs - 19.63 USDGross price for quantities from 5 pcs - 19.63 USD
Net price for quantities from 25 pcs - 18.22 USDGross price for quantities from 25 pcs - 18.22 USD
Net price for quantities from 100 pcs - 15.70 USDGross price for quantities from 100 pcs - 15.70 USD
Packaging method by the manufacturer:Bag = 1 pcs