+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | COMBIPLAST | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 120mm | |
Dimension Z | 55mm | |
Enclosure material | aluminium | |
Body colour | grey | |
IP rating | IP65 |