+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP-FA3

Enclosure: multipurpose; X: 120mm; Y: 188mm; Z: 78mm; aluminium; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA3
TME Symbol:
CP-FA3

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
188mm
Dimension Z
78mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight957.9 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA3
126 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 5 pcs - 21.14 USDGross price for quantities from 5 pcs - 21.14 USD
Net price for quantities from 25 pcs - 19.56 USDGross price for quantities from 25 pcs - 19.56 USD
Net price for quantities from 100 pcs - 16.92 USDGross price for quantities from 100 pcs - 16.92 USD
Packaging method by the manufacturer:Bag = 1 pcs