+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA49

Enclosure: multipurpose; X: 64mm; Y: 150mm; Z: 36mm; aluminium; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA49
TME Symbol:
CP-FA49

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
150mm
Dimension Z
36mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight315.7 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA49
87 in TME stock
Net price for quantities from 1 pcs - 21.25 EURGross price for quantities from 1 pcs - 21.25 EUR
Net price for quantities from 5 pcs - 18.84 EURGross price for quantities from 5 pcs - 18.84 EUR
Net price for quantities from 25 pcs - 16.52 EURGross price for quantities from 25 pcs - 16.52 EUR
Net price for quantities from 100 pcs - 15.31 EURGross price for quantities from 100 pcs - 15.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.