+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA6

Enclosure: multipurpose; X: 145mm; Y: 222mm; Z: 75mm; aluminium; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA6
TME Symbol:
CP-FA6

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
145mm
Dimension Y
222mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight1.4391 kg
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA6
212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.10 USDGross price for quantities from 1 pcs - 42.10 USD
Net price for quantities from 5 pcs - 35.10 USDGross price for quantities from 5 pcs - 35.10 USD
Net price for quantities from 25 pcs - 32.50 USDGross price for quantities from 25 pcs - 32.50 USD
Net price for quantities from 100 pcs - 28.10 USDGross price for quantities from 100 pcs - 28.10 USD