+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA7

Enclosure: multipurpose; X: 64mm; Y: 110mm; Z: 37mm; aluminium; grey

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA7
TME Symbol:
CP-FA7

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
110mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight314.66 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA7
83 in TME stock
Net price for quantities from 1 pcs - 12.33 EURGross price for quantities from 1 pcs - 12.33 EUR
Net price for quantities from 5 pcs - 10.28 EURGross price for quantities from 5 pcs - 10.28 EUR
Net price for quantities from 25 pcs - 9.51 EURGross price for quantities from 25 pcs - 9.51 EUR
Net price for quantities from 100 pcs - 8.23 EURGross price for quantities from 100 pcs - 8.23 EUR
No. of pieces (Multiplicity: 1)