+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP144044

Module: Peltier; 8.6V; 14A; 40x40x4.4mm; 73W; Al2O3; 18AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP144044
TME Symbol:
CP144044

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
14A
Body dimensions
40x40x4.4mm
Max. heat pump capacity
73W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.49Ω
Gross weight41.33 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP144044
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 26.13 EURGross price for quantities from 100 pcs - 26.13 EUR