+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP185039

Module: Peltier; 15.4V; 18A; 50x50x3.9mm; 172W; Al2O3; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP185039
TME Symbol:
CP185039

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
18A
Body dimensions
50x50x3.9mm
Max. heat pump capacity
172W
Material
Al2O3
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.66Ω
Gross weight41.33 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP185039
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 120.
Multiple of: 1.
Net price for quantities from 120 pcs - 51.44 EURGross price for quantities from 120 pcs - 51.44 EUR