+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2E-N20DT-D

Automation module: PLC programmable controller; OUT: 8; IN: 12


Manufacturer: OMRON

Manufacturer part number:
CP2E-N20DT-D
TME Symbol:
CP2E-N20DT-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
12
Kind of input 1
digital
Kind of output 1
transistor
Kind of input
NPN, PNP
Communictions protocol
EtherNET TCP/IP
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight371.5 g
Certificates
EAN code4549734542296
See other products in this category: PLC Drivers OMRON,
*
CP2E-N20DT-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 479.84 GBPGross price for quantities from 1 pcs - 479.84 GBP
Net price for quantities from 5 pcs - 445.57 GBPGross price for quantities from 5 pcs - 445.57 GBP