+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30200G

Coupler; HDMI socket,both sides; shielded; FT; XLR standard


Manufacturer: CLIFF

Manufacturer part number:
CP30200G
TME Symbol:
CP30200G

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector variant
shielded
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body colour
black
Body material
plastic
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight9.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30200G
293 in TME stock
Net price for quantities from 1 pcs - 11.21 EURGross price for quantities from 1 pcs - 11.21 EUR
Net price for quantities from 5 pcs - 9.01 EURGross price for quantities from 5 pcs - 9.01 EUR
Net price for quantities from 10 pcs - 8.60 EURGross price for quantities from 10 pcs - 8.60 EUR
Net price for quantities from 20 pcs - 8.18 EURGross price for quantities from 20 pcs - 8.18 EUR
Net price for quantities from 50 pcs - 7.66 EURGross price for quantities from 50 pcs - 7.66 EUR
Net price for quantities from 100 pcs - 7.24 EURGross price for quantities from 100 pcs - 7.24 EUR
Net price for quantities from 250 pcs - 6.73 EURGross price for quantities from 250 pcs - 6.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs