+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30200GX

Coupler; HDMI socket,both sides; shielded; FT; XLR standard


Manufacturer: CLIFF

Manufacturer part number:
CP30200GX
TME Symbol:
CP30200GX

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector variant
shielded
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Body colour
black
Body material
plastic
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight9.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30200GX
23 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.86 USDGross price for quantities from 10 pcs - 10.86 USD
Net price for quantities from 50 pcs - 9.78 USDGross price for quantities from 50 pcs - 9.78 USD
Net price for quantities from 100 pcs - 7.61 USDGross price for quantities from 100 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs