+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30229M

Transition: D-Sub coupler; D-Sub 15pin HD socket x2,both sides


Manufacturer: CLIFF

Manufacturer part number:
CP30229M
TME Symbol:
CP30229M

Specification

Manufacturer
CLIFF
Type of transition
D-Sub coupler
Colour
silver
Mechanical mounting
flange (2 holes), for panel mounting, front side of panel
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD socket x2
Gross weight22.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub adaptors CLIFF,
*
CP30229M
21 in TME stock
Net price for quantities from 1 pcs - 12.39 EURGross price for quantities from 1 pcs - 12.39 EUR
Net price for quantities from 10 pcs - 9.97 EURGross price for quantities from 10 pcs - 9.97 EUR
Net price for quantities from 25 pcs - 8.90 EURGross price for quantities from 25 pcs - 8.90 EUR
Net price for quantities from 100 pcs - 8.33 EURGross price for quantities from 100 pcs - 8.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs