+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30238H

Module: Peltier; 8.8V; 3A; 20x20x3.8mm; 18W; Al2O3; 22AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP30238H
TME Symbol:
CP30238H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.8V
Max. operating current
3A
Body dimensions
20x20x3.8mm
Max. heat pump capacity
18W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
2.2Ω
Gross weight6.54 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP30238H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 260.
Multiplicity: 1.
Net price for quantities from 260 pcs - 14.24 EURGross price for quantities from 260 pcs - 14.24 EUR