+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30239H

Module: Peltier; 6V; 3A; 20x20x3.9mm; 11.3W; Al2O3; 22AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP30239H
TME Symbol:
CP30239H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
6V
Max. operating current
3A
Body dimensions
20x20x3.9mm
Max. heat pump capacity
11.3W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.5Ω
Gross weight6.25 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP30239H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 240.
Multiple of: 1.
Net price for quantities from 240 pcs - 14.72 EURGross price for quantities from 240 pcs - 14.72 EUR