+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP354047

Module: Peltier; 24.1V; 3.5A; 40x40x4.7mm; 53W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP354047
TME Symbol:
CP354047

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
3.5A
Body dimensions
40x40x4.7mm
Max. heat pump capacity
53W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
5.17Ω
Gross weight32.2 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP354047
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 45.84 EURGross price for quantities from 100 pcs - 45.84 EUR