+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP402533

Module: Peltier; 15.4V; 4A; 25x25x3.3mm; 39W; Al2O3; 22AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP402533
TME Symbol:
CP402533

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
4A
Body dimensions
25x25x3.3mm
Max. heat pump capacity
39W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
2.88Ω
Gross weight17.2 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP402533
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 140.
Multiple of: 1.
Net price for quantities from 140 pcs - 27.82 USDGross price for quantities from 140 pcs - 27.82 USD