+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP404046

Module: Peltier; 24.1V; 4A; 40x40x4.6mm; 61.2W; Al2O3; 20AWG; 75°C


Manufacturer: Same Sky®

Manufacturer part number:
CP404046
TME Symbol:
CP404046

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
4A
Body dimensions
40x40x4.6mm
Max. heat pump capacity
61.2W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
4.94Ω
Gross weight21.4 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP404046
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 46.21 EURGross price for quantities from 100 pcs - 46.21 EUR